• Phototransistors

T1 3/4 (plastics 5mm) - ams OSRAM - Phototransistors

1 Results
1 Results
Filtered By:SensorsOptical Sensors
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
Package / Case
Mounting Style
Peak Wavelength
Operating Supply Voltage
Maximum On-State Collector Current
Collector- Emitter Voltage VCEO Max
Collector-Emitter Breakdown Voltage
Collector-Emitter Saturation Voltage
Dark Current
Rise Time
Fall Time
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Part # Aliases
Datasheet
Mfr: SFH 313 FA-2/3 RN18A
TTI: Not Assigned
ams OSRAM
Availability:

0In Stock

Phototransistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Phototransistors
Through Hole
850 nm
50 mA
70 V
70 V
150 mV
200 nA
18 us
20 us
200 mW
- 40 C
+ 100 C
T1 3/4 (plastics 5mm)
Q65111A0353