ams OSRAM - Phototransistors
206 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2482 SFH 325 FA-3 | ||||||
Mfr: Q65110A1836 TTI: Q65110A1836 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||||||
Mfr: Q65110A2528 TTI: Q65110A2528 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR SMT RG | 0In Stock | ||||||||||||||||||||
Mfr: Q62702P1189 TTI: Q62702P1189 ams OSRAM Availability: 0In StockPhototransistors RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||||||
Mfr: Q62702P5198 TTI: Q62702P5198 ams OSRAM Availability: 0In StockPhototransistors METAL CAN TO18 PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||||||
Mfr: Q65110A2488 TTI: Q65110A2488 ams OSRAM Availability: 0In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 0In Stock | ||||||||||||||||||||
0In Stock | MIDLED | 990 nm | 15 mA | 35 V | 50 nA | 45 us, 75 us | 45 us, 75 us | 130 mW | - 40 C | + 100 C | AEC-Q100 | Q65110A2666 SFH 3600-3/4 | |||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 165 mW | - 40 C | + 100 C | Q65110A2471 SFH 320 | ||||||||
Mfr: Q65110A1211 TTI: Q65110A1211 ams OSRAM Availability: 0In StockPhototransistors DIL SMT PHOTOTRANSISTOR | 0In Stock | SMT | 570 nm | 20 mA | 5.5 V | 50 nA | - 40 C | + 100 C | |||||||||||||
0In Stock | Phototransistors | MIDLED | SMD/SMT | 990 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 45 us | 45 us | 130 mW | - 40 C | + 100 C | AEC-Q100 | Q65110A1573 SFH 3600 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 165 mW | - 40 C | + 100 C | Q65110A2472 SFH 320 FA | ||||||||
Mfr: Q65111A9149 TTI: Q65111A9149 ams OSRAM Availability: 0In StockPhototransistors CHIPLED ALS PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||||||
Mfr: Q65110A5343 TTI: Q65110A5343 ams OSRAM Availability: 0In StockPhototransistors RADIAL AMBIENT LIT PHOTOTRANS. | 0In Stock | Phototransistors | T-1 | Through Hole | 570 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 3 nA | - 40 C | + 100 C | AEC-Q100 | ||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2470 SFH 320 FA-3 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | Q65110A2510 SFH 320-4 | ||||||
0In Stock | Phototransistors | SMT | SMD/SMT | 990 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2651 SFH 3219 | ||||||
Mfr: Q65110A2653 TTI: Q65110A2653 ams OSRAM Availability: 0In StockPhototransistors DIL SMT PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||||||
0In Stock | Phototransistors | MIDLED | SMD/SMT | 990 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 45 us | 45 us | 130 mW | - 40 C | + 100 C | AEC-Q100 | Q65110A1574 SFH 3605 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2469 SFH 320-3 | ||||||
Mfr: Q65110A2490 TTI: SFH 325 FA-3/4-Z ams OSRAM Availability: 0In StockPhototransistors PHOTOTRANSISTOR | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2490 SFH 325 FA-3/4 | |||||
Mfr: Q62702P1193 TTI: Q62702P1193 ams OSRAM Availability: 0In StockPhototransistors RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||||||
Mfr: Q62702P1674 TTI: Q62702P1674 ams OSRAM Availability: 0In StockPhototransistors RADIAL T1 3/4 PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||||||
Mfr: Q65110A2471 TTI: Q65110A2471 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | Q65110A2486 SFH 325 | ||||||
Mfr: Q62702P5196 TTI: Q62702P5196 ams OSRAM Availability: 0In StockPhototransistors RADIAL T1 3/4 PHOTOTRANSISTOR | 0In Stock | T-1 3/4 | 870 nm | 50 mA | 70 V | 200 nA | 12 us, 14 us | 12 us, 14 us | 200 mW | - 40 C | + 100 C |