ams OSRAM - Phototransistors
206 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q62702P3585 TTI: Q62702P3585 ams OSRAM Availability: 12,000In StockPhototransistors RADIAL T1 3/4 PHOTODIODE | 12,000In Stock | T-1 3/4 | 880 nm | 50 mA | 35 V | 50 nA | 200 mW | - 40 C | + 100 C | ||||||||||||
Mfr: Q62702P3585 TTI: SFH 300 FA-3/4 ams OSRAM Availability: 12,000In StockPhototransistors PHOTOTRANSISTOR | 12,000In Stock | Phototransistors | T-1 3/4 | Through Hole | 880 nm | 50 mA | 35 V | 35 V | 150 mV | 50 nA | 10 us | 10 us | 200 mW | - 40 C | + 100 C | SFH 300 FA | AEC-Q100 | Q62702P3585 | |||
Mfr: Q65110A2487 TTI: Q65110A2487 ams OSRAM Availability: 6,000In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 6,000In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | |||||||
Mfr: Q65110A2526 TTI: SFH 3211 FA-Z ams OSRAM Availability: 4,000In StockPhototransistors PHOTOTRANSISTOR | 4,000In Stock | Phototransistors | PLLC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | SFH 3211 FA | AEC-Q100 | Q65110A2526 SFH 3211 FA Q65110A2526 | |||
Mfr: Q65110A2526 TTI: Q65110A2526 ams OSRAM Availability: 4,000In StockPhototransistors TOPLED PHOTOTRANSISTOR SMT RG | 4,000In Stock | Phototransistors | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | |||||||
Mfr: Q65110A2487 TTI: SFH 325 FA-Z ams OSRAM Availability: 6,000In StockPhototransistors PHOTOTRANSISTOR | 6,000In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | Q65110A2487 SFH 325 FA | |||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 12 us | 12 us | 200 mW | - 40 C | + 100 C | SFH 313 FA | Q62702P3597 | |||||
Mfr: Q62702P3597 TTI: Q62702P3597 ams OSRAM Availability: 0In StockPhototransistors RADIAL T1 3/4 PHOTOTRANSISTOR | 0In Stock | Phototransistors | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 18 us | 20 us | 200 mW | - 40 C | + 100 C | |||||||
0In Stock | Phototransistors | TO-18 | Through Hole | 830 nm | 100 mA | 35 V | 35 V | 160 mV | 50 nA | 7 us, 9 us | 7 us, 9 us | 200 mW | - 40 C | + 125 C | BPY 62 | Q62702P5198 | |||||
0In Stock | TO-18 | 850 nm | 100 mA | 50 nA | 7 us, 9 us | 7 us, 9 us | 150 mW | - 40 C | + 80 C | BP 103 | Q62702P3577 | ||||||||||
0In Stock | Phototransistors | SMD/SMT | 600 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 50 nA | - 40 C | + 100 C | SFH 3410R | AEC-Q101 | Q65111A9395 | ||||||||
0In Stock | TO-18 | 830 nm | 100 mA | 50 nA | 200 mW | - 40 C | + 125 C | BPY 62 | Q60215Y0062 | ||||||||||||
0In Stock | Phototransistors | TO-18 | Through Hole | 830 nm | 100 mA | 35 V | 35 V | 160 mV | 50 nA | 9 us | 9 us | 200 mW | - 40 C | + 125 C | BPY 62 | Q60215Y1113 | |||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 200 mW | - 40 C | + 100 C | SFH 314 FA | AEC-Q100 | Q62702P1675 | ||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 880 nm | 15 mA | 35 V | 35 V | 50 nA | 10 us | 10 us | 200 mW | - 40 C | + 100 C | SFH 300 | AEC-Q100 | Q62702P1189 | |||||
Mfr: Q65110A2654 TTI: SFH 3410-2/3-Z ams OSRAM Availability: 0In StockPhototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL | 0In Stock | Phototransistors | DIL-3 | SMD/SMT | 570 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 50 nA | - 40 C | + 100 C | SFH 3410 | AEC-Q100 | Q65110A2654 | ||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 880 nm | 50 mA | 35 V | 35 V | 50 nA | 200 mW | - 40 C | + 100 C | SFH 300 FA | AEC-Q100 | Q62702P1193 | |||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 14 us | 14 us | 200 mW | - 40 C | + 100 C | SFH 313 FA | Q62702P5196 | |||||
Mfr: Q65110A1211 TTI: SFH 3410-Z ams OSRAM Availability: 0In StockPhototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL | 0In Stock | Phototransistors | SMT | SMD/SMT | 570 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 50 nA | - 40 C | + 100 C | SFH 3410 | AEC-Q100 | Q65110A1211 | ||||||
Mfr: Q65110A1574 TTI: Q65110A1574 ams OSRAM Availability: 0In StockPhototransistors MIDLED TOPLOOKER PHOTOTRANSIS. | 0In Stock | MIDLED | 990 nm | 15 mA | 35 V | 50 nA | 130 mW | - 40 C | + 100 C | ||||||||||||
0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 20 mA | 5.5 V | 5.5 V | 50 nA | - 40 C | + 100 C | SFH 3716 | AEC-Q101 | Q65111A9149 | |||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 880 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 10 us | 10 us | 200 mW | - 40 C | + 100 C | SFH 300 | AEC-Q100 | Q62702P3586 | ||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 200 mW | - 40 C | + 100 C | SFH 313 FA | AEC-Q100 | Q62702P1674 | ||||||
Mfr: Q65110A1573 TTI: Q65110A1573 ams OSRAM Availability: 0In StockPhototransistors MIDLED TOPLOOKER PHOTOTRANSIS. | 0In Stock | Phototransistors | SMD/SMT | 880 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | T-1 3/4 | Through Hole | 870 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 12 us | 12 us | 200 mW | - 40 C | + 100 C | SFH 314 FA | Q62702P3599 |