ams OSRAM - Photodiodes
205 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65113A7342 TTI: SFH 2704A ams OSRAM Availability: 0In StockPhotodiodes FOR VITAL SIGNAL MONITORING | 0In Stock | PIN Photodiodes | 2 mm x 1.8 mm x 0.6 mm | SMD/SMT | 920 nm | 150 pA | 6 V | 70 ns | 80 ns | 65 deg | - 40 C | + 85 C | SFH 2704A | Q65113A7342 | |||
0In Stock | PIN Photodiodes | PCB Mount | 900 nm | 0.1 nA | 6 V | 47 ns | 67 ns | 65 deg | - 40 C | + 85 C | SFH270x H | Q65115A2235 | |||||
0In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 850 nm | 1 nA | 50 V | 5 ns | 5 ns | 20 deg | - 40 C | + 100 C | SFH 203 | Q62702P0955 | ||||
0In Stock | |||||||||||||||||
0In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 20 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | AEC-Q100 | Q65110A4263 BP 104 FASR Q65110A4263 | ||||
0In Stock | PIN Photodiodes | DIL-2 | SMD/SMT | 620 nm | 1 nA | 16 V | 90 ns | 90 ns | 60 deg | - 40 C | + 100 C | SFH 2440 | AEC-Q100 | Q65111A8524 | |||
0In Stock | PIN Photodiodes | 3.2 mm x 2 mm | PCB Mount | 635 nm | 100 pA | 16 V | 22 ns | 31 ns | 63 deg | - 40 C | + 85 C | SFH 2713 | Q65112A8151 | ||||
Mfr: Q65112A0249 TTI: SFH 2200 A01 ams OSRAM Availability: 0In StockPhotodiodes PIN Photodiode SMT Package | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 20 V | 0.04 us | 0.04 us | 60 deg | - 40 C | + 125 C | SFH 2200 A01 | AEC-Q101 | Q65112A0249 | |||
0In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 16 V | 0.02 us | 0.02 us | 60 deg | - 40 C | + 100 C | BPW 34 FASR | AEC-Q100 | Q65110A2699 BPW 34 FASR Q65110A2699 | |||
0In Stock | PIN Photodiodes | PCB Mount | 920 nm | 0.15 nA | 6 V | 70 ns | 80 ns | 65 deg | - 40 C | + 85 C | SFH270x H | Q65115A2198 | |||||
Mfr: Q65112A4786 TTI: SFH 2700 A01 ams OSRAM Availability: 0In StockPhotodiodes Silicon Photodiode ChipLED | 0In Stock | PIN Photodiodes | SMD-2 | SMD/SMT | 890 nm | 5 nA | 5 V | 0.12 us | 0.12 us | 70 deg | - 40 C | + 100 C | SFH 2700 A01 | AEC-Q101 | Q65112A4786 | ||
Mfr: Q62702P0027 TTI: Q62702P0027 ams OSRAM Availability: 0In StockPhotodiodes METAL CAN TO18 PHOTOTRANSISTOR | 0In Stock | PIN Photodiodes | TO-18 | Through Hole | 850 nm | 1 nA | 20 V | 12 ns | 12 ns | 40 deg | - 40 C | + 125 C | |||||
0In Stock | PIN Photodiodes | PCB Mount | 940 nm | 0.1 nA | 16 V | 3.6 us | 3.5 us | 65 deg | - 40 C | + 85 C | SFH270x H | Q65115A2199 | |||||
0In Stock | PIN Photodiodes | SMD/SMT | 930 nm | 200 pA | 16 V | 93 ns | 93 ns | 65 deg | - 40 C | + 85 C | SFH 2705 | Q65113A1911 | |||||
0In Stock | PIN Photodiodes | DIL-SMT-3 | SMD/SMT | 900 nm | 1 nA | 20 V | 5 ns | 5 ns | 60 deg | - 40 C | + 100 C | SFH 2400 FAR | AEC-Q100 | Q65110A9563 | |||
0In Stock | PIN Photodiodes | SMR-2 | Through Hole | 850 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | SFH 2505 | AEC-Q100 | Q65110A1203 SFH 2505 Q65110A1203 | |||
0In Stock | PIN Photodiodes | 2 V | - 40 C | + 100 C | SFH 2770 A01 | Q65113A2349 | |||||||||||
0In Stock | PIN Photodiodes | PCB Mount | 940 nm | 0.25 nA | 16 V | 4.6 us | 3 us | 65 deg | - 40 C | + 85 C | SFH270x H | Q65115A2197 | |||||
Mfr: Q62702P0955 TTI: Q62702P0955 ams OSRAM Availability: 0In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||
0In Stock | PIN Photodiodes | DIL-SMT-2 | SMD/SMT | 880 nm | 2 nA | 20 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | BP 104 FAS | AEC-Q100 | Q65110A2672 BP 104 FAS Q65110A2672 | |||
0In Stock | PIN Photodiodes | TO-18 | Through Hole | 850 nm | 1 nA | 20 V | 12 ns | 12 ns | 40 deg | - 40 C | + 125 C | BPX 65 | Q62702P0027 | ||||
0In Stock | PIN Photodiodes | SMD-2 | SMD/SMT | 535 nm | 100 pA | 5 V | 47 ns | 67 ns | 60 deg | - 40 C | + 85 C | SFH 2704 | Q65112A7214 | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 250 pA | 16 V | 4.6 us | 3 us | 65 deg | - 40 C | + 85 C | SFH 2706 | Q65113A4371 | |||||
Mfr: Q65112A4787 TTI: SFH 2711 A01 ams OSRAM Availability: 0In StockPhotodiodes Silicon Photodiode ChipLED | 0In Stock | PIN Photodiodes | SMD-2 | SMD/SMT | 580 nm | 5 nA | 16 V | 0.06 us | 0.06 us | 55 deg | - 40 C | + 100 C | SFH 2711 A01 | AEC-Q101 | Q65112A4787 | ||
0In Stock | PIN Photodiodes | TO-5 | Through Hole | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 55 deg | - 40 C | + 125 C | BPX 61 | Q62705P0025 |