ams OSRAM - Phototransistors
206 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | - 40 C | + 85 C | Q62702P5475 | ||||||||||||||||||
Not Available Online | Phototransistors | T-1 | Through Hole | 880 nm | 50 mA | 35 V | 35 V | 150 mV | 50 nA | 165 mW | - 40 C | + 100 C | Q62702P0874 | ||||||||
Mfr: SFH 3401-2/3-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhototransistors PHOTOTRANSISTOR | Not Available Online | 850 nm | 50 mA | 70 V | 200 nA | 24 us, 34 us | 24 us, 34 us | 120 mW | - 40 C | + 100 C | Q65110A2644 | ||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online |