ams OSRAM - Phototransistors
206 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q60215Y1113 TTI: Q60215Y1113 ams OSRAM Availability: 0In StockPhototransistors METAL CAN TO18 PHOTOTRANSISTOR | 0In Stock | TO-18 | 830 nm | 100 mA | 50 nA | 200 mW | - 40 C | + 125 C | |||||||||||||
Mfr: Q65110A2490 TTI: Q65110A2490 ams OSRAM Availability: 0In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | |||||||
Mfr: Q62702P3599 TTI: Q62702P3599 ams OSRAM Availability: 0In StockPhototransistors RADIAL T1 3/4 PHOTOTRANSISTOR | 0In Stock | T-1 3/4 | 870 nm | 50 mA | 70 V | 200 nA | 10 us, 12 us | 10 us, 12 us | 200 mW | - 40 C | + 100 C | ||||||||||
Mfr: Q62702P3586 TTI: Q62702P3586 ams OSRAM Availability: 0In StockPhototransistors RADIAL T1 3/4 PHOTODIODE | 0In Stock | T-1 3/4 | 880 nm | 15 mA | 35 V | 50 nA | 200 mW | - 40 C | + 100 C | ||||||||||||
Mfr: Q65110A2486 TTI: Q65110A2486 ams OSRAM Availability: 0In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | |||||||
0In Stock | Phototransistors | T-1 | Through Hole | 570 nm | 20 mA | 5.5 V | 5.5 V | 100 mV | 50 nA | - 40 C | + 100 C | SFH 3310 | AEC-Q100 | Q65110A5343 | |||||||
Mfr: Q65110A2472 TTI: Q65110A2472 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR IN SMT | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | ||||||
Mfr: Q65110A2469 TTI: Q65110A2469 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR | 0In Stock | PLCC-2 | 980 nm | 15 mA | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | |||||||||||
Mfr: Q65110A2510 TTI: Q65110A2510 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR | 0In Stock | PLCC-2 | 980 nm | 15 mA | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | |||||||||||
Mfr: Q65110A2666 TTI: Q65110A2666 ams OSRAM Availability: 0In StockPhototransistors MIDLED TOPLOOKER PHOTOTRANSIS. | 0In Stock | 15 mA | 50 nA | ||||||||||||||||||
Mfr: Q65110A2651 TTI: Q65110A2651 ams OSRAM Availability: 0In StockPhototransistors TOPLED W/LENS STD PHOTOTRANSIS | 0In Stock | Phototransistors | SMD/SMT | 990 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | |||||||
Mfr: Q65110A2470 TTI: Q65110A2470 ams OSRAM Availability: 0In StockPhototransistors TOPLED PHOTOTRANSISTOR | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 FA | |||||
Not Available Online | Phototransistors | Through Hole | 900 nm | 15 mA | 35 V | 35 V | 200 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | ||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | FH 325 FA | Q65110A2487 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | FH 325 FA | Q65110A2490 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | FH 325 FA | Q65110A2487 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | TOPLED | Q65110A2508 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 | Q65110A2469 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 FA | Q65110A1836 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 FA | Q65110A2470 | |||||
Not Available Online | 15 mA | 50 nA | |||||||||||||||||||
Not Available Online | 15 mA | 50 nA | |||||||||||||||||||
0In Stock | Phototransistors | SMD/SMT | 880 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | FH 3605 | Q65110A1574 | |||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | FH 320 FA | Q65110A1836 | |||||
0In Stock | Phototransistors | Through Hole | 850 nm | 50 mA | 70 V | 70 V | 150 mV | 200 nA | 18 us | 20 us | 200 mW | - 40 C | + 100 C | T1 3/4 (plastics 5mm) | Q65111A0353 |