ams OSRAM - Phototransistors
206 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Maximum On-State Collector Current | Collector- Emitter Voltage VCEO Max | Collector-Emitter Breakdown Voltage | Collector-Emitter Saturation Voltage | Dark Current | Rise Time | Fall Time | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Phototransistors | 0805 (2012 metric) | SMD/SMT | 20 mA | 5.5 V | 5.5 V | 50 nA | - 40 C | + 100 C | SFH 3716 | AEC-Q101 | Q65111A9149 | |||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | SFH 325 FA | Q65110A2485 SFH 325 FA-4 Q65110A2485 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | SFH 320 | Q65110A2469 SFH 320-3 Q65110A2469 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | SFH 320 FA | Q65110A2472 SFH 320 FA Q65110A2472 | |||||
Not Available Online | MIDLED | 990 nm | 15 mA | 35 V | 50 nA | 130 mW | - 40 C | + 100 C | SFH 3605 | AEC-Q100 | Q65110A1574 SFH 3605 Q65110A1574 | ||||||||||
Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | SFH 320 FA | Q65110A2475 SFH 320 FA-3/4 Q65110A2475 | |||||
Not Available Online | MIDLED | 990 nm | 15 mA | 35 V | 50 nA | 130 mW | - 40 C | + 100 C | SFH 3600 | AEC-Q100 | Q65110A1573 SFH 3600 Q65110A1573 | ||||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | SFH 320 FA | Q65110A1836 SFH 320 FA-4 Q65110A1836 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | SFH 320 | Q65110A2510 SFH 320-4 Q65110A2510 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | SFH 325 FA | Q65110A2487 SFH 325 FA Q65110A2487 | ||||||
Not Available Online | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | SFH 325 | Q65110A2488 SFH 325-3 Q65110A2488 | ||||||
0In Stock | TO-18 | 850 nm | 100 mA | 50 nA | 150 mW | - 40 C | + 80 C | BP 103 | Q62702P0075 | ||||||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | SFH 320 FA | Q65110A2470 SFH 320 FA-3 Q65110A2470 | |||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | SFH 325 | Q65110A2486 SFH 325 Q65110A2486 | ||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | SFH 320 | Q65110A1781 SFH 320-3/4 Q65110A1781 | |||||
0In Stock | SMT | 570 nm | 20 mA | 5.5 V | 50 nA | - 40 C | + 100 C | SFH 3410 | Q65110A1211 | ||||||||||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | SFH 320 | Q65110A2471 SFH 320 Q65110A2471 | |||||
0In Stock | Phototransistors | PLLC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 8 us | 8 us | 165 mW | - 40 C | + 100 C | SFH 3211 FA | AEC-Q100 | Q65110A2528 SFH 3211 FA-3/4 Q65110A2528 | ||||
0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | SFH 325 | Q65110A2491 SFH 325-3/4 Q65110A2491 | ||||||
Not Available Online | Phototransistors | Through Hole | 900 nm | 15 mA | 35 V | 35 V | 200 mV | 50 nA | 7 us | 7 us | 165 mW | - 40 C | + 100 C | ||||||||
Mfr: Q65110A2485 TTI: Q65110A2485 ams OSRAM Availability: 0In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C | |||||||
Mfr: Q65110A1781 TTI: Q65110A1781 ams OSRAM Availability: 0In StockPhototransistors TOPLED NPN PHOTOTRANSISTOR | 0In Stock | PLCC-2 | 980 nm | 15 mA | 50 nA | 7 us, 8 us | 7 us, 8 us | 165 mW | - 40 C | + 100 C | |||||||||||
Mfr: Q60215Y1113 TTI: Q60215Y1113 ams OSRAM Availability: 0In StockPhototransistors METAL CAN TO18 PHOTOTRANSISTOR | 0In Stock | TO-18 | 830 nm | 100 mA | 50 nA | 200 mW | - 40 C | + 125 C | |||||||||||||
Mfr: Q65110A2482 TTI: Q65110A2482 ams OSRAM Availability: 0In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 0In Stock | PLCC-2 | 980 nm | 15 mA | 50 nA | 165 mW | - 40 C | + 100 C | |||||||||||||
Mfr: Q65110A2491 TTI: Q65110A2491 ams OSRAM Availability: 0In StockPhototransistors SIDELED PHOTOTRANSISTOR SMT | 0In Stock | Phototransistors | PLCC-2 | SMD/SMT | 980 nm | 15 mA | 35 V | 35 V | 150 mV | 50 nA | 7 us | 7 us | - 40 C | + 100 C |