ams OSRAM - Photodiodes
205 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 16 V | 1.6 us | 0.04 us | 60 deg | - 40 C | + 125 C | SFH 2201 A01 | Q65113A3135 | |||||
0In Stock | PIN Photodiodes | 16 V | 60 deg | - 40 C | + 100 C | BPW 34 FSR | AEC-Q101 | Q65110A2740 BPW 34 FSR Q65110A2740 | |||||||||
0In Stock | PIN Photodiodes | 2.5 mm x 2.2 mm x 0.6 mm | SMD/SMT | 930 nm | 0.2 nA | 16 V | 93 ns | 93 ns | 60 deg | - 40 C | + 85 C | Q65113A9868 | |||||
0In Stock | PIN Photodiodes | T-1 3/4 | Through Hole | 850 nm | 1 nA | 50 V | 5 ns | 5 ns | 75 deg | - 40 C | + 100 C | SFH 203 P | Q62702P0942 | ||||
Mfr: Q62702P0942 TTI: Q62702P0942 ams OSRAM Availability: 0In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||
0In Stock | |||||||||||||||||
Mfr: Q62702P0461 TTI: SFH 206 K RN25A ams OSRAM Availability: Not Available OnlinePhotodiodes RADIAL SIDELOOKER PD T&R | Not Available Online | Radial Sidelooker | Q62702P0461 | ||||||||||||||
Mfr: Q62702P0930 TTI: Q62702P0930 ams OSRAM Availability: 0In StockPhotodiodes RADIAL T1 3/4 PHOTODIODE | 0In Stock | ||||||||||||||||
Mfr: Q62702P0273 TTI: Q62702P0273 ams OSRAM Availability: 0In StockPhotodiodes RADIAL SIDELOOKER PHOTODIODE | 0In Stock | ||||||||||||||||
Mfr: Q62705P0025 TTI: Q62705P0025 ams OSRAM Availability: 0In StockPhotodiodes METAL CAN TO39 PHOTOTRANSISTOR | 0In Stock | ||||||||||||||||
0In Stock | PIN Photodiodes | Through Hole | 1100 nm | 50 pA | 30 V | 0.01 us | 0.01 us | 60 deg | - 40 C | + 100 C | SFH 2504 | AEC-Q100 | Q65110A3986 | ||||
Mfr: Q65110A1204 TTI: Q65110A1204 ams OSRAM Availability: 0In StockPhotodiodes RADIAL SMR PIN PHOTODIODE | 0In Stock | PIN Photodiodes | SMR-2 | Through Hole | 900 nm | 100 pA | 50 V | 5 ns | 5 ns | 15 deg | - 40 C | + 85 C | |||||
0In Stock | |||||||||||||||||
0In Stock | FH 2400 | Q65110A2628 | |||||||||||||||
Mfr: BPW 34 S E9601 TTI: Not Assigned ams OSRAM Availability: Not Available OnlinePhotodiodes PHOTODIODE, SMT | Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 60 deg | - 40 C | + 100 C | Q65112A1487 | |||||
0In Stock | T1 3/4 (plastics 5mm) | Q62702P5454 | |||||||||||||||
0In Stock | FH 2500 FA | Q65110A1202 | |||||||||||||||
0In Stock | PIN Photodiodes | TO-5 | Through Hole | 850 nm | 2 nA | 32 V | 20 ns | 20 ns | 55 deg | - 40 C | + 125 C | Q62705P0025 | |||||
0In Stock | SFH 2705H | Q65113A9132 | |||||||||||||||
0In Stock | FH 2400 | Q65110A2628 | |||||||||||||||
0In Stock | FH 2505 FA | Q65110A1204 | |||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
0In Stock | T1 3/4 (plastics 5mm) | Q62702P0443 | |||||||||||||||
0In Stock | FH 2400 FA | Q65110A2638 |