TOPLED E 1608 - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Cool White | 24 mcd | 120 deg | 500 uA | 2.6 V | 1.3 mW | 1.4 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A6351 | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED E 1608 | Not Available Online | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 1120 mcd | 120 deg | 20 mA | 3.08 V | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A6162 | ||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED E 1608 | Not Available Online | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 120 deg | 10 mA | 2.9 V | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A7912 | |||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED E 1608 | Not Available Online | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 280 mcd | 120 deg | 2 mA | 2.9 V | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A6351 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Cool White | 24 mcd | 120 deg | 500 uA | 2.6 V | 1.3 mW | 1.4 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A6161 | |||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Cool White | 24 mcd | 80 mlm | 120 deg | 500 uA | 2.6 V | 1.3 mW | 1.4 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A7912 | ||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Cool White | 1.12 cd | 3.63 lm | 120 deg | 30 mA | 3.2 V | 100 mW | 1.4 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A6162 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED E 1608 | Not Available Online | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 970 mcd | 120 deg | 10 mA | 2.9 V | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A6161 |