SOLERIQ S 6 - ams OSRAM - White LEDs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | SMD/SMT | 13.5 mm x 13.5 mm x 1.65 mm | White | 3000 K | 378 cd | 1045 lm | 90 | 120 deg | 180 mA | 34 V | 6.1 W | 13.5 mm | 13.5 mm | 1.65 mm | - 40 C | + 105 C | 6.6 mm | Round | SOLERIQ S 6 | Tray | Q65115A1932 | ||||||
0In Stock | White CoB LEDs | SMD/SMT | 13.5 mm x 13.5 mm x 1.65 mm | White | 4000 K | 378 cd | 1085 lm | 90 | 120 deg | 180 mA | 34 V | 6.1 W | 13.5 mm | 13.5 mm | 1.65 mm | - 40 C | + 105 C | 6.6 mm | Round | SOLERIQ S 6 | Tray | Q65115A1933 | ||||||
0In Stock | White CoB LEDs | SMD/SMT | 13.5 mm x 13.5 mm x 1.65 mm | White | 5700 K | 378 cd | 1085 lm | 90 | 120 deg | 180 mA | 34 V | 6.1 W | 13.5 mm | 13.5 mm | 1.65 mm | - 40 C | + 105 C | 6.6 mm | Round | SOLERIQ S 6 | Tray | Q65115A1929 | ||||||
0In Stock | SOLERIQ S 6 | Tray | Q65115A1895 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 6 | Tray | Q65115A1928 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 6 | Tray | Q65115A1931 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 6 | Tray | Q65115A1930 |