SOLERIQ S 15 - ams OSRAM - White LEDs
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 3000 K | 3435 lm | 90 | 120 deg | 540 mA | 34 V | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1909 | ||||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 4000 K | 3535 lm | 90 | 120 deg | 540 mA | 34 V | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1910 | ||||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 4000 K | 5650 lm | 90 | 120 deg | 900 mA | 34 V | 31 W | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1893 | |||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 3000 K | 5485 lm | 90 | 120 deg | 900 mA | 34 V | 31 W | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1884 | |||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 3000 K | 4525 lm | 90 | 120 deg | 720 mA | 34 V | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1915 | ||||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 5700 K | 4660 lm | 90 | 120 deg | 720 mA | 34 V | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1887 | ||||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 5700 K | 5650 lm | 90 | 120 deg | 900 mA | 34 V | 31 W | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1891 | |||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 4000 K | 4660 lm | 90 | 120 deg | 720 mA | 34 V | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1889 | ||||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 5700 K | 3535 lm | 90 | 120 deg | 540 mA | 34 V | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1912 | ||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1890 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1892 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1911 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1901 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1894 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A2914 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1899 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1913 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1914 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1886 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1885 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1908 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1888 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A2913 |