S2222 Gen 2 - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 6500 K | 80 | 120 deg | 100 mA | 2.9 V | 2.25 mm | 2.25 mm | 0.6 mm | - 40 C | + 110 C | Warm White | 1.95 mm x 1.95 mm | Square | S2222 Gen 2 | Reel | Q65113A5726 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 3500 K | 80 | 120 deg | 100 mA | 2.9 V | 2.25 mm | 2.25 mm | 0.6 mm | - 40 C | + 110 C | Warm White | 1.95 mm x 1.95 mm | Square | S2222 Gen 2 | Reel | Q65113A5721 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 5700 K | 80 | 120 deg | 100 mA | 2.9 V | 2.25 mm | 2.25 mm | 0.6 mm | - 40 C | + 110 C | Warm White | 1.95 mm x 1.95 mm | Square | S2222 Gen 2 | Reel | Q65113A5725 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 5000 K | 80 | 120 deg | 100 mA | 2.9 V | 2.25 mm | 2.25 mm | 0.6 mm | - 40 C | + 110 C | Warm White | 1.95 mm x 1.95 mm | Square | S2222 Gen 2 | Reel | Q65113A5724 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 4000 K | 80 | 120 deg | 100 mA | 2.9 V | 2.25 mm | 2.25 mm | 0.6 mm | - 40 C | + 110 C | Warm White | 1.95 mm x 1.95 mm | Square | S2222 Gen 2 | Reel | Q65113A5722 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 3000 K | 80 | 120 deg | 100 mA | 2.9 V | 2.25 mm | 2.25 mm | 0.6 mm | - 40 C | + 110 C | Warm White | 1.95 mm x 1.95 mm | Square | S2222 Gen 2 | Reel | Q65113A5720 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 2700 K | 80 | 120 deg | 100 mA | 2.9 V | 2.25 mm | 2.25 mm | 0.6 mm | - 40 C | + 110 C | Warm White | 1.95 mm x 1.95 mm | Square | S2222 Gen 2 | Reel | Q65113A5718 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 4500 K | 80 | 120 deg | 100 mA | 2.9 V | 2.25 mm | 2.25 mm | 0.6 mm | - 40 C | + 110 C | Warm White | 1.95 mm x 1.95 mm | Square | S2222 Gen 2 | Reel | Q65113A5723 |