OSCONIQ S5050 - ams OSRAM - White LEDs
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 230 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9322 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 210 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9316 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 5000 K | 230 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9321 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 210 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9318 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 3500 K | 220 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9317 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 1800 K | 160 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9315 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 2200 K | 190 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9314 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 6500 K | 220 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9319 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 5700 K | 220 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9320 |