OSCONIQ C 2424 Gen 2 - ams OSRAM - White LEDs
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | PCB Mount | 5700 K | 330 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1483 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 4000 K | 330 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1480 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 4000 K | 300 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1864 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 1800 K | 210 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A2106 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 2700 K | 290 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1476 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 3000 K | 230 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1873 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 3000 K | 280 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1866 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 6500 K | 270 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1867 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 3500 K | 290 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1865 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 5000 K | 300 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1862 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 5000 K | 330 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1482 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 3500 K | 330 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1479 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 2700 K | 270 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1859 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 2200 K | 260 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1477 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 3000 K | 310 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1478 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 6500 K | 300 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1860 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 4000 K | 250 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1871 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 2200 K | 190 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1904 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 5700 K | 260 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1868 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 2700 K | 220 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1874 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 5000 K | 260 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1869 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 5700 K | 310 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1861 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 6500 K | 330 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1484 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 3500 K | 240 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1872 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 2200 K | 240 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1858 |