LW TWTG.BB - ams OSRAM - White LEDs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED Black Surface | 0In Stock | White LEDs | SMD/SMT | TOPLED | White | 2.1 cd | 110 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TWTG.BB | Reel | Q65112A5795 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED Black Surface | 0In Stock | White LEDs | SMD/SMT | TOPLED | White | 1.8 cd | 110 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TWTG.BB | Reel | Q65112A5797 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED Black Surface | 0In Stock | White LEDs | SMD/SMT | TOPLED | White | 1.8 cd | 110 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TWTG.BB | Reel | Q65112A5796 | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED Black Surface | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | 2.1 cd | 110 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TWTG.BB | Reel | AEC-Q101 | Q65112A5793 |