LE UW S2WP - ams OSRAM - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | White | 1.4 A | 2.95 V | - 40 C | + 125 C | LE UW S2WP | Reel | AEC-Q101 | Q65112A7618 | ||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs Ultra White OSTAR Stage | 0In Stock | White LEDs | SMD/SMT | Cool White | 1400 lm | 120 deg | 1.4 A | 2.95 V | 4 W | 6.38 mm | 5.75 mm | 1.24 mm | - 40 C | + 125 C | Colorless | 6.19 mm x 4.75 mm | Rectangular | Water Clear | LE UW S2WP | Reel | AEC-Q101 | Q65112A7618 |