KW4 HKL533.Tx - ams OSRAM - White LEDs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 6.8 mm x 3.75 mm | White | 580 cd | 1750 lm | 120 deg | 1 A | 13.5 V | 13 W | 6.8 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW4 HKL533.Tx | Reel | Q65113A7924 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 6.8 mm x 3.75 mm | White | 580 cd | 1750 lm | 120 deg | 1 A | 13.5 V | 13 W | 6.8 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW4 HKL533.Tx | Reel | Q65113A7923 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 6.8 mm x 3.75 mm | White | 580 cd | 1750 lm | 120 deg | 1 A | 13.5 V | 13 W | 6.8 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW4 HKL533.Tx | Reel | Q65113A7965 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | White LEDs | SMD/SMT | 6.8 mm x 3.75 mm | White | 1550 lm | 120 deg | 1 A | 13.5 V | 6.8 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW4 HKL533.Tx | Reel | Q65113A7923 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | White LEDs | SMD/SMT | 6.8 mm x 3.75 mm | White | 1600 lm | 120 deg | 1 A | 13.5 V | 6.8 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW4 HKL533.Tx | Reel | Q65113A7924 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | White LEDs | SMD/SMT | 6.8 mm x 3.75 mm | White | 1550 lm | 120 deg | 1 A | 13.5 V | 6.8 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW4 HKL533.Tx | Reel | Q65113A7965 |