KW3 CGLNM3.TK - ams OSRAM - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White | 411 cd | 1280 lm | 120 deg | 1 A | 9.47 V | 9.5 W | 3.1 mm | 3.56 mm | 0.732 mm | - 40 C | + 135 C | KW3 CGLNM3.TK | Reel | KW3 CGLNM3.TK-T4T9-4L07M0-JCAB-A00-S Q65113A4039 |