KW2 HML631.TK - ams OSRAM - White LEDs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | White | 311 cd | 960 lm | 120 deg | 1.5 A | 6.41 V | 6.4 W | 5.15 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | Tinted | 2.37 mm x 1.15 mm | Rectangular | Clear | KW2 HML631.TK | Reel | Q65113A1298 | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | SMD/SMT | White | 311 cd | 960 lm | 120 deg | 1.5 A | 6.41 V | 6.4 W | 5.15 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | Tinted | 2.37 mm x 1.15 mm | Rectangular | Clear | KW2 HML631.TK | Reel | Q65113A1243 | ||||||
0In Stock | White | 311 cd | 960 lm | 120 deg | 1 A | 6.41 V | 6.4 W | 5.15 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | KW2 HML631.TK | Reel | Q65113A4584 |