KW2 HIL533.Tx - ams OSRAM - White LEDs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 4.6 mm x 3.75 mm | White | 300 cd | 925 lm | 120 deg | 1 A | 6.75 V | 6.3 W | 4.6 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW2 HIL533.Tx | Reel | Q65113A7940 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 4.6 mm x 3.75 mm | White | 300 cd | 925 lm | 120 deg | 1 A | 6.75 V | 6.3 W | 4.6 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW2 HIL533.Tx | Reel | Q65113A7918 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 4.6 mm x 3.75 mm | White | 300 cd | 925 lm | 120 deg | 1 A | 6.75 V | 6.3 W | 4.6 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW2 HIL533.Tx | Reel | Q65113A7939 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | White LEDs | SMD/SMT | 4.6 mm x 3.75 mm | White | 790 lm | 120 deg | 1 A | 6.75 V | 4.6 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW2 HIL533.Tx | Reel | Q65113A7940 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | White LEDs | SMD/SMT | 4.6 mm x 3.75 mm | White | 790 lm | 120 deg | 1 A | 6.75 V | 4.6 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW2 HIL533.Tx | Reel | Q65113A7918 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | White LEDs | SMD/SMT | 4.6 mm x 3.75 mm | White | 825 lm | 120 deg | 1 A | 6.75 V | 4.6 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW2 HIL533.Tx | Reel | Q65113A7939 |