KW HHL631.TK - ams OSRAM - White LEDs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | White | 161 cd | 498 lm | 120 deg | 1.5 A | 3.2 V | 3.2 W | 3.75 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | Tinted | 1.15 mm x 1.15 mm | Square | Clear | KW HHL631.TK | Reel | Q65113A1244 | |||||||
0In Stock | White LEDs | SMD/SMT | White | 161 cd | 498 lm | 120 deg | 1.5 A | 3.2 V | 3.2 W | 3.75 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | Tinted | 1.15 mm x 1.15 mm | Square | Clear | KW HHL631.TK | Reel | Q65113A1245 | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White | 161 cd | 498 lm | 120 deg | 1 A | 3.2 V | 3.2 W | 3.75 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW HHL631.TK | Reel | Q65113A4583 |