KW H5L531.TE - ams OSRAM - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSLON Black Flat | 0In Stock | White LEDs | SMD/SMT | 6437 | White | 605 cd | 1820 lm | 120 deg | 1.5 A | 15.3 V | 15 W | 6.4 mm | 3.75 mm | 0.43 mm | - 40 C | + 125 C | Tinted | 5.43 mm x 1. 03 mm | Rectangular | Clear | KW H5L531.TE | Reel | AEC-Q102 | Q65112A4051 |