KW DPLS32.EC - ams OSRAM - White LEDs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 6500K SYNIOS E4014 | 0In Stock | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | 3.67 mm x 1.17 mm | Rectangular | KW DPLS32.EC | Reel | Q65111A5892 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 5700K | Not Available Online | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | KW DPLS32.EC | Reel | Q65111A5891 | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 2700K SYNIOS E4014 | Not Available Online | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | KW DPLS32.EC | Reel | Q65111A7739 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White SYNIOS E4014 | 0In Stock | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | KW DPLS32.EC | Reel | Q65111A8478 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 4500K SYNIOS E4014 | 0In Stock | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | 3.67 mm x 1.17 mm | Rectangular | KW DPLS32.EC | Reel | Q65111A5890 | ||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 3000K SYNIOS E4014 | 0In Stock | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | 3.67 mm x 1.17 mm | Rectangular | KW DPLS32.EC | Reel | Q65111A5893 | ||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 4000K SYNIOS E4014 | 0In Stock | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | 3.67 mm x 1.17 mm | Rectangular | KW DPLS32.EC | Reel | Q65111A5889 |