KW CSLPM1.TG - ams OSRAM - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | White | 1.4 A | 3 V | - 40 C | + 85 C | KW CSLPM1.TG | Reel | AEC-Q101 | Q65111A9756 | ||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSRAM OSTAR pro cpck | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 171 cd | 515 lm | 120 deg | 1.4 A | 3 V | 4.2 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 85 C | KW CSLPM1.TG | Reel | AEC-Q101 | Q65111A9756 |