KW CDLMM1.TK - ams OSRAM - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White | 85.6 cd | 258 lm | 120 deg | 700 mA | 3.1 V | 2.2 W | 1.65 mm | 1.25 mm | 0.73 mm | - 40 C | + 135 C | KW CDLMM1.TK | Reel | KW CDLMM1.TK-Y1Y5-5L06L0-24A4-700-R18 Q65113A4139 |