GW VJLPL1.EM - ams OSRAM - White LEDs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65113A7116 TTI: Q65113A7116 ams OSRAM Availability: 0In StockWhite LEDs WHITE LED OSLON PURE 1414 | 0In Stock | SMD/SMT | GW VJLPL1.EM | Reel | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 46.7 cd | 141 lm | 80 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.EM | Reel | Q65113A7116 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 46.7 cd | 141 lm | 80 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.EM | Reel | Q65113A7120 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 46.7 cd | 141 lm | 80 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.EM | Reel | Q65113A7118 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 46.7 cd | 141 lm | 80 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.EM | Reel | Q65113A7119 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 5000 K | 46.7 cd | 141 lm | 80 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.EM | Reel | Q65113A7121 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 46.7 cd | 141 lm | 80 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.EM | Reel | Q65113A7117 |