GW QTLQS1.LM - ams OSRAM - White LEDs
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm x .7 mm | Warm White | 3000 K | 41.6 cd | 130 lm | 80 | 120 deg | 150 mA | 6.4 V | 910 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangular | Diffused | GW QTLQS1.LM | Reel | Q65113A3380 | ||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | White | 2700 K | 46.4 cd | 135 lm | 80 | 120 deg | 150 mA | 6.4 V | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangular | GW QTLQS1.LM | Reel | Q65113A8665 | ||||||||
Not Available Online | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm x .7 mm | Warm White | 5700 K | 41.6 cd | 130 lm | 80 | 120 deg | 150 mA | 6.4 V | 910 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangular | Diffused | GW QTLQS1.LM | Reel | Q65113A3378 | ||||||
Not Available Online | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm x .7 mm | Warm White | 5000 K | 41.6 cd | 130 lm | 80 | 120 deg | 150 mA | 6.4 V | 910 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangular | Diffused | GW QTLQS1.LM | Reel | Q65113A3377 | ||||||
Not Available Online | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm x .7 mm | Warm White | 4000 K | 41.6 cd | 130 lm | 80 | 120 deg | 150 mA | 6.4 V | 910 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangular | Diffused | GW QTLQS1.LM | Reel | Q65113A3376 | ||||||
Not Available Online | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm x .7 mm | Warm White | 6500 K | 41.6 cd | 130 lm | 80 | 120 deg | 150 mA | 6.4 V | 910 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangular | Diffused | GW QTLQS1.LM | Reel | Q65113A3379 | ||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | White | 6500 K | 46.4 cd | 80 | 120 deg | 150 mA | 6.4 V | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangular | GW QTLQS1.LM | Reel | Q65113A9069 | |||||||||
Not Available Online | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm x .7 mm | Warm White | 3500 K | 41.6 cd | 130 lm | 80 | 120 deg | 150 mA | 6.4 V | 910 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangular | Diffused | GW QTLQS1.LM | Reel | Q65113A3381 | ||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | White | 2200 K | 46.4 cd | 80 | 120 deg | 150 mA | 6.4 V | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Rectangular | GW QTLQS1.LM | Reel | Q65113A8666 |