GW QSLMS3.EM - ams OSRAM - White LEDs
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3500 K | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H5H8-XX36-1-65-R18 Q65113A6185 | ||||||||||||||||||||||||
Not Available Online | Warm White | 3000 K | 11.9 cd | 36 lm | 80 | 120 deg | 65 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H5H8-XX57-1-65-R18 Q65113A6188 | |||||||||||
Not Available Online | 5000 K | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H7H9-XX33-1-65-R18 Q65113A6192 | ||||||||||||||||||||||||
Not Available Online | Warm White | 5700 K | 11.9 cd | 36 lm | 80 | 120 deg | 65 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H7H9-XX52-1-65-R18 Q65113A6194 | |||||||||||
Not Available Online | Warm White | 5000 K | 11.9 cd | 36 lm | 80 | 120 deg | 65 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H7H9-XX53-1-65-R18 Q65113A6195 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 2200 K | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H2H5-XX310-1-65-R18 Q65113A6181 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Warm White | 2200 K | 11.9 cd | 36 lm | 80 | 120 deg | 65 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H2H5-XX510-1-65-R18 Q65113A6183 | ||||||||||
Not Available Online | 3000 K | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H5H8-XX37-1-65-R18 Q65113A6186 | ||||||||||||||||||||||||
Not Available Online | Warm White | 3500 K | 11.9 cd | 36 lm | 80 | 120 deg | 65 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H5H8-XX56-1-65-R18 Q65113A6187 | |||||||||||
Not Available Online | Warm White | 6500 K | 11.9 cd | 36 lm | 80 | 120 deg | 65 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H6H9-XX51-1-65-R18 Q65113A6190 | |||||||||||
Not Available Online | 5700 K | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H7H9-XX32-1-65-R18 Q65113A6191 | ||||||||||||||||||||||||
Not Available Online | 6500 K | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H6H9-XX31-1-65-R18 Q65113A6189 | ||||||||||||||||||||||||
Not Available Online | 2700 K | 65 mA | 2.7 V | - 40 C | + 105 C | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H2H5-XX58-1-65-R18 Q65113A6184 | ||||||||||||||||||||
Not Available Online | Warm White | 4000 K | 11.9 cd | 36 lm | 80 | 120 deg | 65 mA | 2.7 V | 180 mW | 3.25 mm | 3.25 mm | 0.75 mm | - 40 C | + 105 C | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H7H9-XX55-1-65-R18 Q65113A6196 | |||||||||||
Not Available Online | 2700 K | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H2H5-XX38-1-65-R18 Q65113A6182 | ||||||||||||||||||||||||
Not Available Online | 4000 K | GW QSLMS3.EM | Reel | GW QSLMS3.EM-H7H9-XX35-1-65-R18 Q65113A6193 |