GW QSLMS1.SM - ams OSRAM - White LEDs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 39 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9605 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 3500 K | 37.5 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9606 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 6500 K | 37.5 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9602 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 37.5 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9607 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 5000 K | 39 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9604 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 36 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9608 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 5700 K | 37.5 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9603 |