GW Q9LR36.CM - ams OSRAM - White LEDs
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 190 lm, 260 lm | 80 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3507 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 190 lm, 260 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3494 | |||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 190 lm, 260 lm | 80 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3505 | |||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 190 lm, 260 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3493 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 160 lm, 230 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3488 | |||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 190 lm, 260 lm | 80 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3506 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 180 lm, 250 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3489 | |||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5000 K | 190 lm, 270 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3495 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 170 lm, 250 lm | 80 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3504 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 180 lm, 250 lm | 80 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3503 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 190 lm, 260 lm | 80 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3508 | |||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 190 lm, 260 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3491 | |||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 190 lm, 260 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3492 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 160 lm, 230 lm | 80 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3502 | |||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5000 K | 190 lm, 270 lm | 80 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3509 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 170 lm, 250 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3490 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 210 lm, 280 lm | 70 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3187 | |||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 160 lm, 220 lm | 90 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Clear | GW Q9LR36.CM | Reel | Q65115A3486 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 140 lm, 220 lm | 90 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Clear | GW Q9LR36.CM | Reel | Q65115A3483 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 190 lm, 260 lm | 70 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3191 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 180 lm, 240 lm | 70 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3185 | |||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 210 lm, 280 lm | 70 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3192 | |||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5000 K | 220 lm, 290 lm | 70 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3197 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 210 lm, 280 lm | 70 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3188 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 150 lm, 220 lm | 90 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3482 |
- 1
- 2