GW Q9LR35.CM - ams OSRAM - White LEDs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 140 lm | 92 | 120 deg | 180 mA | 5.45 V | 1 W | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Diffused | GW Q9LR35.CM | Reel | Q65115A2695 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 140 lm | 92 | 120 deg | 180 mA | 5.45 V | 1 W | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Diffused | GW Q9LR35.CM | Reel | Q65115A2681 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 150 lm | 92 | 120 deg | 180 mA | 5.45 V | 1 W | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Diffused | GW Q9LR35.CM | Reel | Q65115A2679 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 160 lm | 92 | 120 deg | 180 mA | 5.45 V | 1 W | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Diffused | GW Q9LR35.CM | Reel | Q65115A2696 | ||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5000 K | 160 lm | 92 | 120 deg | 180 mA | 5.45 V | 1 W | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Diffused | GW Q9LR35.CM | Reel | Q65115A2677 | ||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 160 lm | 92 | 120 deg | 180 mA | 5.45 V | 1 W | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Diffused | GW Q9LR35.CM | Reel | Q65115A2678 | ||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 160 lm | 92 | 120 deg | 180 mA | 5.45 V | 1 W | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Diffused | GW Q9LR35.CM | Reel | Q65115A2676 |