GW Q9LR34.EM - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Warm White | 3000 K | 74.3 cd | 225 lm | 80 | 120 deg | 45 mA | 22.1 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR34.EM | Reel | GW Q9LR34.EM-M2M9-XX57-1-45-R18 Q65113A6101 | |||||||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | Warm White | 4000 K | 74.3 cd | 225 lm | 80 | 120 deg | 265 mA | 22.1 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Square | GW Q9LR34.EM | Reel | GW Q9LR34.EM-M2N1-XX55-1-45-R18 Q65113A6099 | |||||||
0In Stock | Warm White | 2700 K | 74.3 cd | 225 lm | 80 | 120 deg | 45 mA | 22.1 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR34.EM | Reel | GW Q9LR34.EM-L9M6-XX58-1-45-R18 Q65113A6114 | |||||||||||
0In Stock | Warm White | 6500 K | 74.3 cd | 225 lm | 80 | 120 deg | 45 mA | 22.1 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR34.EM | Reel | GW Q9LR34.EM-M2N1-XX51-1-45-R18 Q65113A6103 | |||||||||||
0In Stock | Warm White | 5700 K | 74.3 cd | 225 lm | 80 | 120 deg | 45 mA | 22.1 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR34.EM | Reel | GW Q9LR34.EM-M2N1-XX52-1-45-R18 Q65113A6102 | |||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 5000 K | 74.3 cd | 225 lm | 80 | 120 deg | 265 mA | 22.1 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR34.EM | Reel | GW Q9LR34.EM-M2N1-XX53-1-45-R18 Q65113A6100 | |||||||||
0In Stock | Warm White | 3500 K | 74.3 cd | 225 lm | 80 | 120 deg | 45 mA | 22.1 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR34.EM | Reel | GW Q9LR34.EM-M2M9-XX56-1-45-R18 Q65113A6104 | |||||||||||
0In Stock | Warm White | 2200 K | 74.3 cd | 225 lm | 80 | 120 deg | 45 mA | 22.1 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR34.EM | Reel | GW Q9LR34.EM-L8M6-XX510-1-45-R18 Q65113A6105 |