GW Q9LR33.EM - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | White LEDs | SMD/SMT | Warm White | 5000 K | 74.3 cd | 225 lm | 80 | 120 deg | 1.05 A | 5.52 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR33.EM | Reel | GW Q9LR33.EM-M2N1-XX53-1-180-R18 Q65113A6096 | |||||||||
0In Stock | Warm White | 2700 K | 74.3 cd | 225 lm | 80 | 120 deg | 180 mA | 5.52 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR33.EM | Reel | GW Q9LR33.EM-L9M6-XX58-1-180-R18 Q65113A6146 | |||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 74.3 cd | 225 lm | 80 | 120 deg | 1.05 A | 5.52 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR33.EM | Reel | GW Q9LR33.EM-M2N1-XX55-1-180-R18 Q65113A6095 | |||||||||
0In Stock | Warm White | 2200 K | 74.3 cd | 225 lm | 80 | 120 deg | 180 mA | 5.52 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR33.EM | Reel | GW Q9LR33.EM-L8M6-XX510-1-180-R18 Q65113A6085 | |||||||||||
0In Stock | Warm White | 5700 K | 74.3 cd | 225 lm | 80 | 120 deg | 180 mA | 5.52 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR33.EM | Reel | GW Q9LR33.EM-M2N1-XX52-1-180-R18 Q65113A6097 | |||||||||||
0In Stock | Warm White | 3000 K | 74.3 cd | 225 lm | 80 | 120 deg | 180 mA | 5.52 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR33.EM | Reel | GW Q9LR33.EM-M2M9-XX57-1-180-R18 Q65113A6094 | |||||||||||
0In Stock | Warm White | 3500 K | 74.3 cd | 225 lm | 80 | 120 deg | 180 mA | 5.52 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR33.EM | Reel | GW Q9LR33.EM-M2M9-XX56-1-180-R18 Q65113A6084 | |||||||||||
0In Stock | Warm White | 6500 K | 74.3 cd | 225 lm | 80 | 120 deg | 180 mA | 5.52 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR33.EM | Reel | GW Q9LR33.EM-M2N1-XX51-1-180-R18 Q65113A6083 |