GW PSLM31.WB - ams OSRAM - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs Mint DURIS S 5 | 0In Stock | White LEDs | SMD/SMT | Cool White | 56 lm | 120 deg | 100 mA | 2.95 V | 300 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Tinted | 2.6 mm x 2.6 mm | Square | Diffused | GW PSLM31.WB | Reel | Q65112A8443 |