GW PLLRA1.EM - ams OSRAM - White LEDs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 4000 K | 83.2 cd | 260 lm | 80 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.EM | Reel | Q65113A0550 | |||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 5000 K | 83.2 cd | 260 lm | 80 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.EM | Reel | Q65113A0541 | |||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 3000 K | 83.2 cd | 260 lm | 80 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.EM | Reel | Q65113A0551 | |||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 5700 K | 83.2 cd | 260 lm | 80 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.EM | Reel | Q65113A0540 | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 2200 K | 83.2 cd | 260 lm | 80 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.EM | Reel | Q65113A1545 | ||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 3500 K | 83.2 cd | 260 lm | 80 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.EM | Reel | Q65113A0538 | |||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 2700 K | 83.2 cd | 260 lm | 80 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.EM | Reel | Q65113A0552 |