GW PLLRA1.CM - ams OSRAM - White LEDs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 3000 K | 81.1 cd | 250 lm | 90 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.CM | Reel | Q65113A2184 | |||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 3500 K | 81.1 cd | 250 lm | 90 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.CM | Reel | Q65113A2183 | |||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 5700 K | 81.1 cd | 250 lm | 90 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.CM | Reel | Q65113A2180 | |||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 4000 K | 81.1 cd | 250 lm | 90 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.CM | Reel | Q65113A2182 | |||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 2700 K | 81.1 cd | 250 lm | 90 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.CM | Reel | Q65113A2185 | |||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 6500 K | 81.1 cd | 250 lm | 90 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.CM | Reel | Q65113A2142 | |||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 5000 K | 81.1 cd | 250 lm | 90 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.CM | Reel | Q65113A2181 |