GW KAPLBB.GM - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 3501 lm | 96 | 110 deg | 900 mA | 35 V | 17.85 mm | 17.85 mm | - 40 C | + 105 C | Colorless | 14 mm | Round | Clear | GW KAPLBB.GM | Tray | Q65113A7095 | |||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 3660 lm | 96 | 110 deg | 900 mA | 35 V | 17.85 mm | 17.85 mm | - 40 C | + 105 C | Colorless | 14 mm | Round | Clear | GW KAPLBB.GM | Tray | Q65113A7093 | |||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 4000 K | 3904 lm | 96 | 110 deg | 900 mA | 35 V | 17.85 mm | 17.85 mm | - 40 C | + 105 C | Colorless | 14 mm | Round | Clear | GW KAPLBB.GM | Tray | Q65113A7092 | |||||||
0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 3674 lm | 96 | 110 deg | 900 mA | 35 V | 17.85 mm | 17.85 mm | - 40 C | + 105 C | Colorless | 14 mm | Round | Clear | GW KAPLBB.GM | Tray | Q65113A7094 | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Round Flat | GW KAPLBB.GM | Tray | GW KAPLBB.GM-F5F6-35AB-900-T05 Q65113A2746 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Round Flat | GW KAPLBB.GM | Tray | GW KAPLBB.GM-F7F8-40AB-900-T05 Q65113A2745 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 2700 K | Round Flat | GW KAPLBB.GM | Tray | GW KAPLBB.GM-F1F2-27AB-900-T05 Q65113A2748 | ||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Round Flat | GW KAPLBB.GM | Tray | GW KAPLBB.GM-F3F4-30AB-900-T05 Q65113A2747 |