GW KANLB6.EM - ams OSRAM - White LEDs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | PCB | 19 mm x 19 mm x 1.4 mm | Warm White | 5000 K | 3090 lm | 80 | 120 deg | 540 mA | 34 V | 18 W | 19 mm | 19 mm | 1.4 mm | - 40 C | + 105 C | 14.1 mm | GW KANLB6.EM | Tray | GW KANLB6.EM-SUTR-50S3-540-T05 Q65113A1481 | ||||||||
0In Stock | White CoB LEDs | PCB | 19 mm x 19 mm x 1.4 mm | Warm White | 3000 K | 3090 lm | 80 | 120 deg | 540 mA | 34 V | 18 W | 19 mm | 19 mm | 1.4 mm | - 40 C | + 105 C | 14.1 mm | GW KANLB6.EM | Tray | GW KANLB6.EM-SUTR-30S3-540-T05 Q65113A1479 | ||||||||
0In Stock | White CoB LEDs | PCB | 19 mm x 19 mm x 1.4 mm | Warm White | 4000 K | 3090 lm | 80 | 120 deg | 540 mA | 34 V | 18 W | 19 mm | 19 mm | 1.4 mm | - 40 C | + 105 C | 14.1 mm | GW KANLB6.EM | Tray | GW KANLB6.EM-SUTR-40S3-540-T05 Q65113A1480 | ||||||||
0In Stock | White CoB LEDs | PCB | 19 mm x 19 mm x 1.4 mm | Warm White | 6500 K | 3090 lm | 80 | 120 deg | 540 mA | 34 V | 18 W | 19 mm | 19 mm | 1.4 mm | - 40 C | + 105 C | 14.1 mm | GW KANLB6.EM | Tray | GW KANLB6.EM-SUTR-65S3-540-T05 Q65113A1482 |