GW KAMLBA.CM - ams OSRAM - White LEDs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | PCB | 17.85 mm x 17.85 mm x 1.5 mm | Warm White | 3000 K | 1470 cd | 4250 lm | 90 | 120 deg | 900 mA | 36 V | 32 W | 17.85 mm | 17.85 mm | 1.5 mm | - 40 C | + 105 C | 14 mm | GW KAMLBA.CM | Tray | GW KAMLBA.CM-TRUQ-30S3-900-T05 Q65113A0947 | |||||||
0In Stock | White CoB LEDs | PCB | 17.85 mm x 17.85 mm x 1.5 mm | Warm White | 4000 K | 1470 cd | 4250 lm | 90 | 120 deg | 900 mA | 36 V | 32 W | 17.85 mm | 17.85 mm | 1.5 mm | - 40 C | + 105 C | 14 mm | GW KAMLBA.CM | Tray | GW KAMLBA.CM-TRUQ-40S3-900-T05 Q65113A0945 | |||||||
0In Stock | White CoB LEDs | PCB | 17.85 mm x 17.85 mm x 1.5 mm | Warm White | 3500 K | 1470 cd | 4250 lm | 90 | 120 deg | 900 mA | 36 V | 32 W | 17.85 mm | 17.85 mm | 1.5 mm | - 40 C | + 105 C | 14 mm | GW KAMLBA.CM | Tray | GW KAMLBA.CM-TRUQ-35S3-900-T05 Q65113A0946 | |||||||
0In Stock | White CoB LEDs | PCB | 17.85 mm x 17.85 mm x 1.5 mm | Warm White | 5000 K | 1470 cd | 4250 lm | 90 | 120 deg | 900 mA | 36 V | 32 W | 17.85 mm | 17.85 mm | 1.5 mm | - 40 C | + 105 C | 14 mm | GW KAMLBA.CM | Tray | GW KAMLBA.CM-TRUQ-50S3-900-T05 Q65113A0944 |