GW KAGMB6.CM - ams OSRAM - White LEDs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | PCB | 19 mm x 19 mm x 1.4 mm | Warm White | 3000 K | 1120 cd | 3350 lm | 90 | 120 deg | 720 mA | 34.3 V | 25 W | 19 mm | 19 mm | 1.4 mm | - 40 C | + 105 C | 17 mm | GW KAGMB6.CM | Tray | GW KAGMB6.CM-TPTS-30S3-T05 Q65113A0332 | |||||||
0In Stock | White CoB LEDs | PCB | 19 mm x 19 mm x 1.4 mm | Warm White | 4000 K | 1120 cd | 3350 lm | 90 | 120 deg | 720 mA | 34.3 V | 25 W | 19 mm | 19 mm | 1.4 mm | - 40 C | + 105 C | 17 mm | GW KAGMB6.CM | Tray | GW KAGMB6.CM-TQTS-40S3-T05 Q65113A0331 | |||||||
0In Stock | White CoB LEDs | PCB | 19 mm x 19 mm x 1.4 mm | Warm White | 3500 K | 1120 cd | 3350 lm | 90 | 120 deg | 720 mA | 34.3 V | 25 W | 19 mm | 19 mm | 1.4 mm | - 40 C | + 105 C | 17 mm | GW KAGMB6.CM | Tray | GW KAGMB6.CM-TQTS-35S3-T05 Q65113A0333 |