GW KAFJB6.CM - ams OSRAM - White LEDs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Warm White | 2700 K | 620 cd | 1800 lm | 90 | 120 deg | 12 W | 13.5 mm | 13.5 mm | 1.4 mm | - 40 C | + 105 C | GW KAFJB6.CM | Tray | Q65113A7440 | |||||||||||||
0In Stock | White CoB LEDs | PCB | 13.5 mm x 13.5 mm x 1.4 mm | Warm White | 4000 K | 620 cd | 1800 lm | 90 | 120 deg | 360 mA | 34 V | 12 W | 13.5 mm | 13.5 mm | 1.4 mm | - 40 C | + 105 C | 11.2 mm | GW KAFJB6.CM | Tray | GW KAFJB6.CM-RTSQ-40S3-360-T05 Q65113A1483 | |||||||
0In Stock | White CoB LEDs | PCB | 13.5 mm x 13.5 mm x 1.4 mm | Warm White | 3000 K | 620 cd | 1800 lm | 90 | 120 deg | 360 mA | 34 V | 12 W | 13.5 mm | 13.5 mm | 1.4 mm | - 40 C | + 105 C | 11.2 mm | GW KAFJB6.CM | Tray | GW KAFJB6.CM-RTSQ-30S3-360-T05 Q65113A1484 |