GW KAFHB6.CM - ams OSRAM - White LEDs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | PCB | 13.5 mm x 13.5 mm x 1.4 mm | Warm White | 3000 K | 426 cd | 1270 lm | 90 | 120 deg | 270 mA | 34.3 V | 9.3 W | 13.5 mm | 13.5 mm | 1.4 mm | - 40 C | + 105 C | 11.2 mm | GW KAFHB6.CM | Tray | GW KAFHB6.CM-RPRR-30S3-270-T05 Q65113A0337 | |||||||
0In Stock | White CoB LEDs | PCB | 13.5 mm x 13.5 mm x 11.2 mm | Warm White | 3500 K | 426 cd | 1270 lm | 90 | 120 deg | 270 mA | 34.3 V | 9.3 W | 13.5 mm | 13.5 mm | 1.4 mm | - 40 C | + 105 C | 11.2 mm | GW KAFHB6.CM | Tray | GW KAFHB6.CM-RPRS-35S3-270-T05 Q65113A0334 | |||||||
0In Stock | White CoB LEDs | PCB | 13.5 mm x 13.5 mm x 1.4 mm | Warm White | 4000 K | 426 cd | 1270 lm | 90 | 120 deg | 270 mA | 34.3 V | 9.3 W | 13.5 mm | 13.5 mm | 1.4 mm | - 40 C | + 105 C | 11.2 mm | GW KAFHB6.CM | Tray | GW KAFHB6.CM-RPRS-40S3-270-T05 Q65113A0336 | |||||||
0In Stock | White CoB LEDs | PCB | 13.5 mm x 13.5 mm x 1.4 mm | Warm White | 2700 K | 426 cd | 1270 lm | 90 | 120 deg | 270 mA | 34.3 V | 9.3 W | 13.5 mm | 13.5 mm | 1.4 mm | - 40 C | + 105 C | 11.2 mm | GW KAFHB6.CM | Tray | GW KAFHB6.CM-QURR-27S3-270-T05 Q65112A9642 |