GW KAFGBT.CM - ams OSRAM - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Neutral White | 6500 K, 2700 K | 507 cd | 1490 lm | 90 | 120 deg | 11 W | 15.85 mm | 15.85 mm | 1.65 mm | - 40 C | + 105 C | GW KAFGBT.CM | Tray | Q65113A7579 | |||||||||||||
0In Stock | Neutral White | 4000 K, 2700 K | 507 cd | 1490 lm | 90 | 120 deg | 11 W | 15.85 mm | 15.85 mm | 1.65 mm | - 40 C | + 105 C | GW KAFGBT.CM | Tray | Q65113A7576 |