GW JTLPS4.EM - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4000 K | GW JTLPS4.EM | Reel | GW JTLPS4.EM-H5H8-XX55-1-65-R18 Q65113A5296 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 5700 K | 40.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 3.5 mm | 2.8 mm | - 40 C | + 100 C | Rectangular | GW JTLPS4.EM | Reel | Q65113A4421 | |||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2200 K | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 3.5 mm | 2.8 mm | - 40 C | + 100 C | Rectangular | GW JTLPS4.EM | Reel | Q65113A4422 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | SMD/SMT | White | 3500 K | 39 lm | 120 deg | 250 mA | 2.75 V | 2.8 mm | 3.5 mm | 0.7 mm | - 40 C | + 100 C | GW JTLPS4.EM | Reel | GW JTLPS4.EM-H3H7-XX56-1-65-R18 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | SMD/SMT | White | 2700 K | 39 lm | 120 deg | 250 mA | 2.75 V | 2.8 mm | 3.5 mm | 0.7 mm | - 40 C | + 100 C | GW JTLPS4.EM | Reel | GW JTLPS4.EM-H3H7-XX58-1-65-R18 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | SMD/SMT | White | 5000 K | 40.5 lm | 120 deg | 250 mA | 2.75 V | 2.8 mm | 3.5 mm | 0.7 mm | - 40 C | + 100 C | GW JTLPS4.EM | Reel | GW JTLPS4.EM-H5H8-XX53-1-65-R18 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | SMD/SMT | White | 3000 K | 39 lm | 120 deg | 250 mA | 2.75 V | 2.8 mm | 3.5 mm | 0.7 mm | - 40 C | + 100 C | GW JTLPS4.EM | Reel | GW JTLPS4.EM-H3H7-XX57-1-65-R18 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | SMD/SMT | White | 6500 K | 40.5 lm | 120 deg | 250 mA | 2.75 V | 2.8 mm | 3.5 mm | 0.7 mm | - 40 C | + 100 C | GW JTLPS4.EM | Reel | GW JTLPS4.EM-H5H8-XX51-1-65-R18 |