GW JTLPS3.EM - ams OSRAM - White LEDs
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | White | 2000 K | 52 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9017 | |||||||||
0In Stock | 2400 K | GW JTLPS3.EM | Reel | Q65113A9019 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 5000 K | 72 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9022 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 1800 K | 48 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9018 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 2400 K | 60 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9019 | |||||||||
0In Stock | 3000 K | GW JTLPS3.EM | Reel | Q65113A9025 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 72 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9023 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 5700 K | 72 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9021 | |||||||||
0In Stock | 6500 K | GW JTLPS3.EM | Reel | Q65113A9020 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 68 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9025 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 6500 K | 72 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9020 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 3500 K | 68 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9024 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 64 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9015 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 2200 K | 56 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9016 | |||||||||
0In Stock | GW JTLPS3.EM | Reel | Q65113A9018 | |||||||||||||||||||||||||
0In Stock | 2700 K | GW JTLPS3.EM | Reel | Q65113A9015 | ||||||||||||||||||||||||
0In Stock | 3500 K | GW JTLPS3.EM | Reel | Q65113A9024 | ||||||||||||||||||||||||
0In Stock | 4000 K | GW JTLPS3.EM | Reel | Q65113A9023 | ||||||||||||||||||||||||
0In Stock | 2200 K | GW JTLPS3.EM | Reel | Q65113A9016 | ||||||||||||||||||||||||
0In Stock | 5700 K | GW JTLPS3.EM | Reel | Q65113A9021 | ||||||||||||||||||||||||
0In Stock | GW JTLPS3.EM | Reel | Q65113A9017 | |||||||||||||||||||||||||
0In Stock | 5000 K | GW JTLPS3.EM | Reel | Q65113A9022 |