GW JTLPS2.EM - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Warm White | 3000 K | 23.3 cd | 70 lm | 80 | 120 deg | 150 mA | 3.05 V | 460 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLPS2.EM | Reel | GW JTLPS2.EM-JNKN-XX57-1-150-R33 Q65113A2620 | |||||||||||
0In Stock | Warm White | 2200 K | 23.3 cd | 70 lm | 80 | 120 deg | 150 mA | 3.05 V | 460 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLPS2.EM | Reel | GW JTLPS2.EM-JLKM-XX510-1-150-R33 Q65113A2615 | |||||||||||
0In Stock | Warm White | 4000 K | 23.3 cd | 70 lm | 80 | 120 deg | 150 mA | 3.05 V | 460 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLPS2.EM | Reel | GW JTLPS2.EM-KLLL-XX55-1-150-R33 Q65113A2624 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 6500 K | GW JTLPS2.EM | Reel | GW JTLPS2.EM-KLLL-XX51-1-150-R33 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 3500 K | GW JTLPS2.EM | Reel | GW JTLPS2.EM-KKLL-XX56-1-150-R33 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 5000 K | GW JTLPS2.EM | Reel | GW JTLPS2.EM-KLLL-XX53-1-150-R33 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 2700 K | GW JTLPS2.EM | Reel | GW JTLPS2.EM-JNKN-XX58-1-150-R33 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 5700 K | GW JTLPS2.EM | Reel | GW JTLPS2.EM-KLLL-XX52-1-150-R33 |