GW JTLMS3 - ams OSRAM - White LEDs
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 15 lm | 98 | 120 deg | 60 mA | 2.95 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8535 | |||||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 3000 K | 22.5 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6710 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 19.5 lm | 98 | 120 deg | 60 mA | 2.95 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8532 | |||||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 2700 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6707 | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 16.5 lm | 98 | 120 deg | 60 mA | 2.95 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8534 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 3500 K | 18 lm | 98 | 120 deg | 60 mA | 2.95 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8533 | |||||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 2200 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6702 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 3000 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6703 | ||||||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 5000 K | 22.5 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6699 | ||||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 5700 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6705 | ||||||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 6500 K | 22.5 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6697 | ||||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 5000 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6709 | ||||||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 2400 K | 19.5 lm | 92 | 120 deg | 60 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8674 | ||||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 3500 K | 22.5 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6701 | ||||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 3500 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6711 | ||||||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 4000 K | 22.5 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6700 | ||||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 2700 K | 21 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6712 | ||||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 4000 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6704 | ||||||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 2200 K | 19.5 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6706 | ||||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 5700 K | 22.5 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6698 | ||||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 6500 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6708 |