GW JTLMS1.EM - ams OSRAM - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | Warm White | 4000 K | 8.88 cd | 27.8 lm | 80 | 120 deg | 60 mA | 2.95 V | 180 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLMS1.EM | Reel | Q65113A2616 | ||||||||||
0In Stock | SMD/SMT | Warm White | 6500 K | 8.88 cd | 27.8 lm | 80 | 120 deg | 60 mA | 2.95 V | 180 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLMS1.EM | Reel | Q65113A2621 | ||||||||||
0In Stock | SMD/SMT | Warm White | 5000 K | 8.88 cd | 27.8 lm | 80 | 120 deg | 60 mA | 2.95 V | 180 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLMS1.EM | Reel | Q65113A2618 | ||||||||||
0In Stock | SMD/SMT | Warm White | 3000 K | 8.88 cd | 27.8 lm | 80 | 120 deg | 60 mA | 2.95 V | 180 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLMS1.EM | Reel | Q65113A2613 | ||||||||||
0In Stock | SMD/SMT | Warm White | 3500 K | 8.88 cd | 27.8 lm | 80 | 120 deg | 60 mA | 2.95 V | 180 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLMS1.EM | Reel | Q65113A2614 | ||||||||||
0In Stock | SMD/SMT | Warm White | 2200 K | 8.88 cd | 27.8 lm | 80 | 120 deg | 60 mA | 2.95 V | 180 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLMS1.EM | Reel | Q65113A2611 | ||||||||||
0In Stock | SMD/SMT | Warm White | 5700 K | 8.88 cd | 27.8 lm | 80 | 120 deg | 60 mA | 2.95 V | 180 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLMS1.EM | Reel | Q65113A2619 | ||||||||||
0In Stock | SMD/SMT | Warm White | 2700 K | 8.88 cd | 27.8 lm | 80 | 120 deg | 60 mA | 2.95 V | 180 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLMS1.EM | Reel | Q65113A2612 |