GW JDSTS2.CM - ams OSRAM - White LEDs
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5630 | Warm White | 3000 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8859 | ||||||||||
0In Stock | 5630 | Warm White | 3000 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8982 | ||||||||||
0In Stock | 5630 | Warm White | 3500 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8860 | ||||||||||
0In Stock | 5630 | Warm White | 2700 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8884 | ||||||||||
0In Stock | 5630 | Warm White | 4000 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8986 | ||||||||||
0In Stock | 5630 | Warm White | 6500 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8983 | ||||||||||
0In Stock | 5630 | Warm White | 5700 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8974 | ||||||||||
0In Stock | 5630 | Warm White | 5000 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8973 | ||||||||||
0In Stock | 5630 | Warm White | 4000 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8861 | ||||||||||
0In Stock | 5630 | Warm White | 3500 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8971 | ||||||||||
0In Stock | 5630 | Warm White | 6500 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8883 | ||||||||||
0In Stock | 5630 | Warm White | 5700 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8882 | ||||||||||
0In Stock | 5630 | Warm White | 5000 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8862 | ||||||||||
0In Stock | 5630 | Warm White | 2700 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8981 |