GW JCLPS2.EM - ams OSRAM - White LEDs
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3014 | Warm White | 4000 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8953 | ||||||||||
0In Stock | 3014 | Warm White | 5700 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8966 | ||||||||||
0In Stock | 3014 | Warm White | 3500 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8954 | ||||||||||
0In Stock | 3014 | Warm White | 6500 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8965 | ||||||||||
0In Stock | 3014 | Warm White | 3500 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8482 | ||||||||||
0In Stock | 3014 | Warm White | 6500 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8486 | ||||||||||
0In Stock | 3014 | Warm White | 5000 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8484 | ||||||||||
0In Stock | 3014 | Warm White | 4000 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8483 | ||||||||||
0In Stock | 3014 | Warm White | 2700 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8956 | ||||||||||
0In Stock | 3014 | Warm White | 2700 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8480 | ||||||||||
0In Stock | 3014 | Warm White | 3000 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8481 | ||||||||||
0In Stock | 3014 | Warm White | 3000 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8955 | ||||||||||
0In Stock | 3014 | Warm White | 5700 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8485 | ||||||||||
0In Stock | 3014 | Warm White | 5000 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8952 |